- Home ›
- All Products›
- SSR10V-05595
SSR10V-05595
KEMET Electronics
Common Mode Chokes/Filters 59.5mH 0.5A 11.5mm
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 59.5mH 0.5A 11.5mm
Search Keywords: SSR10V05595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSR10V-05595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
559
Ships today, if you order in
Minimum Order Quantity:
45
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
45
$1.64
250
$1.38
550
$1.31
600 +
$1.16
Click for Quote
Log in
to unlock special pricing