- Home ›
- All Products›
- SSR10HS-08180
KEMET Electronics
SSR10HS-08180
Common Mode Chokes/Filters 18mH 0.8A 11.5mm
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 18mH 0.8A 11.5mm
Search Keywords: SSR10HS08180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSR10HS-08180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SSR10HS-08180 RoHS compliant?
Yes, SSR10HS-08180 is RoHS compliant.
What is the lead time for SSR10HS-08180?
The standard lead time for SSR10HS-08180 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
Minimum Order Quantity:
55
17 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
55
$1.61
250
$1.35
300 +
$1.14
Click for Quote
Log in
to unlock special pricing