- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SS28V-20075-CH
SS28V-20075-CH
KEMET Electronics
Common Mode Chokes Dual 7500uH 1kHz 2A 0.22Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Common Mode Chokes Dual 7500uH 1kHz 2A 0.22Ohm DCR Thru-Hole
Search Keywords: SS28V20075CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SS28V-20075-CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
30
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
30
$2.56
200
$2.16
300 +
$1.81
Click for Quote
Log in
to unlock special pricing