- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SNDJ5820KB6L0
SNDJ5820KB6L0
KEMET Electronics
Film Capacitors 63V 82 uF 125 C 10 AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 63V 82 uF 125 C 10 AEC-Q200
Search Keywords: SNDJ5820KB6L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SNDJ5820KB6L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
9/30/26
Possible Replacement
Cap Film 82uF 63V PET 10% (17.3 X 30 X 17.8mm) J Lead Stacked 125C Automotive AEC-Q200 Tray
In Stock:
227
Minimum Order:
5