- Home ›
- All Products›
- SN16-500
SN16-500
KEMET Electronics
Common Mode Chokes/Filters 168uH 8A DCR=31mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 168uH 8A DCR=31mOhms
Search Keywords: SN16500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SN16-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
10
$8.77
50
$7.38
100
$6.94
250 +
$6.20
Click for Quote
Log in
to unlock special pricing