- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR5473K63J01L16.5TR
SMR5473K63J01L16.5TR
KEMET Electronics
Capacitor Film 0.047uF 63V PPS 10% Molded 5mm 150A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.047uF 63V PPS 10% Molded 5mm 150A°C T/R
Search Keywords: SMR5473K63J01L165TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5473K63J01L16.5TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
150
$0.5426
650
$0.5294
2,800
$0.5039
7,000
$0.4906
22,100 +
$0.4651
Click for Quote
Log in
to unlock special pricing