- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR5104J63J02L16.5CBULK
SMR5104J63J02L16.5CBULK
KEMET Electronics
Cap Film 0.1uF 63V PPS 5% (7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.1uF 63V PPS 5% (7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk
Search Keywords: SMR5104J63J02L165CBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5104J63J02L16.5CBULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PPS
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 3.5 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
833
Can Ship immediately
Minimum Order Quantity:
85
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
85
$0.8160
500
$0.6936
1,100
$0.6630
2,200
$0.6324
6,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing