- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR10332K400A01L4BULK
SMR10332K400A01L4BULK
KEMET Electronics
Film Capacitors 400volts 3300pF 10% LS 10mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 400volts 3300pF 10% LS 10mm
Search Keywords: SMR10332K400A01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR10332K400A01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,480
Can Ship immediately
Minimum Order Quantity:
3000
15 Weeks
can ship
8/10/26
Possible Replacement
Cap Film 0.0033uF 400V PPS 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 150C Automotive Bulk
In Stock:
5,480
Minimum Order:
3,000