- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMC12.7155J50B31TV24
SMC12.7155J50B31TV24
KEMET Electronics
Film Capacitors 50V 1.5uF 5%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 50V 1.5uF 5%
Search Keywords: SMC127155J50B31TV24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMC12.7155J50B31TV24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks
can ship
1/28/27