- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SHBC20-1R7A0054V
SHBC20-1R7A0054V
KEMET Electronics
Power Inductors-Leaded 54uH 12A 20% DCR=11.5mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 54uH 12A 20% DCR=11.5mOhms
Search Keywords: SHBC201R7A0054V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SHBC20-1R7A0054V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
10
$7.30
60
$6.15
80 +
$5.16
Click for Quote
Log in
to unlock special pricing