- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SHBC14-1R2A0120V
SHBC14-1R2A0120V
KEMET Electronics
Power Inductors-Leaded 120uH 8A 20% DCR=29.9mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 120uH 8A 20% DCR=29.9mOhms
Search Keywords: SHBC141R2A0120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SHBC14-1R2A0120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
15
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
15
$6.47
65
$5.45
120 +
$4.57
Click for Quote
Log in
to unlock special pricing