- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SHBC12-1R0A0080V
SHBC12-1R0A0080V
KEMET Electronics
Power Inductors-Leaded 80uH 5A 20% DCR=35.6mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 80uH 5A 20% DCR=35.6mOhms
Search Keywords: SHBC121R0A0080V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SHBC12-1R0A0080V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
Minimum Order Quantity:
20
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
20
$3.58
150
$3.00
240 +
$2.53
Click for Quote
Log in
to unlock special pricing