- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SHBC12-1R0A0051V
SHBC12-1R0A0051V
KEMET Electronics
Power Inductors-Leaded 51uH 5A 20% DCR=28mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 51uH 5A 20% DCR=28mOhms
Search Keywords: SHBC121R0A0051V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SHBC12-1R0A0051V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
25
999 Weeks
can ship
7/10/45
Price (USD)
Qty
Unit Price
25
$2.71
150
$2.35
240 +
$2.01
Click for Quote
Log in
to unlock special pricing