- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SCR25B-150-1R4A024J
SCR25B-150-1R4A024J
KEMET Electronics
Common Mode Chokes/Filters 500V 15A 2400uH
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 500V 15A 2400uH
Search Keywords: SCR25B1501R4A024J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SCR25B-150-1R4A024J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$7.43
55
$6.23
150 +
$5.24
Click for Quote
Log in
to unlock special pricing