- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SCR-090-1R2A015JH
SCR-090-1R2A015JH
KEMET Electronics
Common Mode Chokes/Filters 250V 9A 1.5mH
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 250V 9A 1.5mH
Search Keywords: SCR0901R2A015JH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SCR-090-1R2A015JH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
45
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
45
$3.15
150
$3.07
200 +
$2.91
Click for Quote
Log in
to unlock special pricing