- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SC22-06-70JH
SC22-06-70JH
KEMET Electronics
Common Mode Chokes/Filters 250V 7mH 6A
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 250V 7mH 6A
Search Keywords: SC220670JH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SC22-06-70JH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
15
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
15
$5.80
70
$4.89
150
$4.59
250 +
$4.10
Click for Quote
Log in
to unlock special pricing