- Home ›
- All Products›
- SC-05-E75JKH
SC-05-E75JKH
KEMET Electronics
Common Mode Chokes/Filters 250V 8.1mH 5A
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 250V 8.1mH 5A
Search Keywords: SC05E75JKH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SC-05-E75JKH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Can Ship immediately
Minimum Order Quantity:
15
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
15
$4.79
90
$4.03
180 +
$3.39
Click for Quote
Log in
to unlock special pricing