- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SBC8-152-581
SBC8-152-581
KEMET Electronics
Power Inductors-Leaded 1500uH 580mA 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 1500uH 580mA 10%
Search Keywords: SBC8152581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBC8-152-581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
30
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
30
$2.25
200
$1.89
400
$1.78
800
$1.67
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing