- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82IC2470DQ60J
R82IC2470DQ60J
KEMET Electronics
Film Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5
Search Keywords: R82IC2470DQ60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82IC2470DQ60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,500
$0.1591
5,000
$0.1346
7,500
$0.1265
12,500
$0.1183
30,000 +
$0.1122
Click for Quote
Log in
to unlock special pricing