- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82IC2330Z350K
R82IC2330Z350K
KEMET Electronics
Film Capacitors 250V 0.033 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 250V 0.033 uF 105C 10% 2 Pin LS=5
Search Keywords: R82IC2330Z350K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82IC2330Z350K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
450
39 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
450
$0.1663
2,500
$0.1408
5,300
$0.1316
11,000
$0.1244
30,000 +
$0.1173
Click for Quote
Log in
to unlock special pricing