- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82IC1680DQ50J
R82IC1680DQ50J
KEMET Electronics
Film Capacitors 6800PF 250V 5%
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 6800PF 250V 5%
Search Keywords: R82IC1680DQ50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82IC1680DQ50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,376
Can Ship immediately
You may purchase all in-stock quantity of 3,376
Stock lot only:
3376
Minimum Order Quantity:
3500
Order Increment:
3500
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.1403
3,500
$0.1275
7,000
$0.1183
10,500 +
$0.1071
Click for Quote
Log in
to unlock special pricing