- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC3100JL70K
R82EC3100JL70K
KEMET Electronics
Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5
Search Keywords: R82EC3100JL70K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC3100JL70K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71,000
Can Ship immediately
Minimum Order Quantity:
1500
39 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1,500
$0.0938
3,700
$0.0928
7,300
$0.0908
14,500
$0.0887
51,000 +
$0.0877
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Polyester Film Capaitor - 0.1uF ±10% - 100VDC - Bulk - Leads - AEC-Q200
In Stock:
71,000
Minimum Order:
1,500