- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC4100Z360J
R82DC4100Z360J
KEMET Electronics
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Stacked 5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Stacked 5mm 105°C Automotive Bulk
Search Keywords: R82DC4100Z360J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC4100Z360J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 5 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
200
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$0.4017
200
$0.3652
1,100
$0.3162
2,300
$0.2999
4,500 +
$0.2713
Click for Quote
Log in
to unlock special pricing