- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC4100CK60K
R82DC4100CK60K
KEMET Electronics
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial 5mm 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial 5mm 105°C T/R
Search Keywords: R82DC4100CK60K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC4100CK60K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1200 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,200
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,200
$0.2030
2,400
$0.1754
3,600 +
$0.1571
Click for Quote
Log in
to unlock special pricing