- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76PN2560GY00K-CSP1
R76PN2560GY00K-CSP1
KEMET Electronics
Capacitor Film 0.056uF 630V PP 10% Molded 22.5mm 110A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.056uF 630V PP 10% Molded 22.5mm 110A°C T/R
Search Keywords: R76PN2560GY00KCSP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76PN2560GY00K-CSP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
167
9 Weeks
can ship
7/3/26