- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76PF2100SE30J
R76PF2100SE30J
KEMET Electronics
Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=10
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=10
Search Keywords: R76PF2100SE30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76PF2100SE30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,654
Ships today, if you order in
Minimum Order Quantity:
150
49 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
150
$0.5549
750
$0.4774
1,600
$0.4519
3,300
$0.4264
3,900 +
$0.3998
Click for Quote
Log in
to unlock special pricing