- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75RI2560CK30K
R75RI2560CK30K
KEMET Electronics
Capacitor Film 0.056uF 1250V PP 10% Radial Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.056uF 1250V PP 10% Radial Automotive T/R
Search Keywords: R75RI2560CK30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75RI2560CK30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
47 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
500
$1.0600
1,000
$0.9894
1,500 +
$0.8874
Click for Quote
Log in
to unlock special pricing