- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75PF21804030J
R75PF21804030J
KEMET Electronics
Cap Film 0.018uF 630V PP 5%( 13 X 5 X 11mm) Radial Wound 10mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.018uF 630V PP 5%( 13 X 5 X 11mm) Radial Wound 10mm 105°C Automotive Bulk
Search Keywords: R75PF21804030J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75PF21804030J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.018 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Ships today, if you order in
Minimum Order Quantity:
200
47 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
200
$0.392
1,000
$0.335
2,200
$0.315
4,500 +
$0.282
Click for Quote
Log in
to unlock special pricing