- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75MI3470AA30J
KEMET Electronics
R75MI3470AA30J
Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15
Search Keywords: R75MI3470AA30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75MI3470AA30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is R75MI3470AA30J RoHS compliant?
Yes, R75MI3470AA30J is RoHS compliant.
What is the lead time for R75MI3470AA30J?
The standard lead time for R75MI3470AA30J is approximately 47 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Minimum Order Quantity:
150
47 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
150
$0.696
600
$0.595
750 +
$0.494
Click for Quote
Log in
to unlock special pricing