- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75MI3220AA30K
R75MI3220AA30K
KEMET Electronics
Film Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=15
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=15
Search Keywords: R75MI3220AA30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75MI3220AA30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
150
47 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
150
$0.532
750
$0.456
1,000 +
$0.378
Click for Quote
Log in
to unlock special pricing