- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75MD2470Z3B0J
R75MD2470Z3B0J
KEMET Electronics
Film Capacitors 400V 0.047 uF 105C 5% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 400V 0.047 uF 105C 5% 2 Pin
Search Keywords: R75MD2470Z3B0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75MD2470Z3B0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Can Ship immediately
Minimum Order Quantity:
150
47 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
150
$0.5814
750
$0.4774
1,000 +
$0.3998
Click for Quote
Log in
to unlock special pricing