- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R73TN21004000J
R73TN21004000J
KEMET Electronics
Cap Film 0.01uF 1600V PP 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.01uF 1600V PP 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bulk
Search Keywords: R73TN21004000J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R73TN21004000J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1600,450 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 6 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,255
Ships today, if you order in
Minimum Order Quantity:
75
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
75
$0.91
450
$0.77
950
$0.72
1,000 +
$0.65
Click for Quote
Log in
to unlock special pricing