- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R71QR32204000K
R71QR32204000K
KEMET Electronics
Cap Film 0.22uF 1000V PP 10%( 32 X 9 X 17mm) Radial Wound 27.5mm 105°C Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Cap Film 0.22uF 1000V PP 10%( 32 X 9 X 17mm) Radial Wound 27.5mm 105°C Tray
Search Keywords: R71QR32204000K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R71QR32204000K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,275 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:32 x 9 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Ships today, if you order in
Minimum Order Quantity:
85
44 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
85
$0.80
500
$0.68
1,100
$0.65
1,632 +
$0.59
Click for Quote
Log in
to unlock special pricing