- Home ›
- All Products›
- R66ED3330DQ7AK
R66ED3330DQ7AK
KEMET Electronics
0 33 U 100V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0 33 U 100V
Search Keywords: R66ED3330DQ7AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R66ED3330DQ7AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
Supplier Standard Pack:
2100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
Minimum Order Quantity:
2100
Order Increment:
2100
42 Weeks
can ship
2/16/27