- Home ›
- All Products›
- R66ED3100CK7AK
R66ED3100CK7AK
KEMET Electronics
Film Capacitors 100volts 0.10uF 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 100volts 0.10uF 10%
Search Keywords: R66ED3100CK7AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R66ED3100CK7AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,200
Ships today, if you order in
Minimum Order Quantity:
2100
Order Increment:
2100
42 Weeks
can ship
2/16/27