- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R60PI31005040K
KEMET Electronics
R60PI31005040K
Metallized Polyester Film Capacitor - 0.1uF ±10% - 630VDC - -55°C to +105°C - 15mm Lead Spacing - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metallized Polyester Film Capacitor - 0.1uF ±10% - 630VDC - -55°C to +105°C - 15mm Lead Spacing - Bulk
Search Keywords: R60PI31005040K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R60PI31005040K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:630,220 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6 x 12 mm
Product Guides
+
Frequently Asked Questions
Is R60PI31005040K RoHS compliant?
Yes, R60PI31005040K is RoHS compliant.
What is the lead time for R60PI31005040K?
The standard lead time for R60PI31005040K is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
1350
37 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$0.5654
1,350
$0.5140
1,500
$0.4869
2,700 +
$0.4349
Click for Quote
Log in
to unlock special pricing