- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R523R410050P0K
R523R410050P0K
KEMET Electronics
Capacitors 310VAC 630VDC 1uF THB Grd IIB AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors 310VAC 630VDC 1uF THB Grd IIB AEC-Q200
Search Keywords: R523R410050P0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R523R410050P0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
751
Ships today, if you order in
Minimum Order Quantity:
80
54 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
80
$0.87
450
$0.75
950
$0.71
1,224 +
$0.65
Click for Quote
Log in
to unlock special pricing