- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KR447040M2M
R46KR447040M2M
KEMET Electronics
Metalized Polypropylene Film Capacitor - 4.7uF ±20% - 275VAC - Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 4.7uF ±20% - 275VAC - Tray
Search Keywords: R46KR447040M2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KR447040M2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
You may purchase all in-stock quantity of 124
Stock lot only:
124
Minimum Order Quantity:
384
31 Weeks
can ship
11/30/26