- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN3470JBN0K
R46KN3470JBN0K
KEMET Electronics
Cap Film Suppression X2 0.47uF 275VAC PP 10%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.47uF 275VAC PP 10%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Tray
Search Keywords: R46KN3470JBN0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN3470JBN0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 7 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,328
Ships today, if you order in
Minimum Order Quantity:
300
31 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
300
$0.4774
700 +
$0.4519
Click for Quote
Log in
to unlock special pricing