- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN347000M1M
KEMET Electronics
R46KN347000M1M
Cap Film Suppression X2 0.47uF 275VAC PP 20% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.47uF 275VAC PP 20% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
Search Keywords: R46KN347000M1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN347000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 8.5 x 17 mm
Product Guides
+
Frequently Asked Questions
Is R46KN347000M1M RoHS compliant?
Yes, R46KN347000M1M is RoHS compliant.
What is the lead time for R46KN347000M1M?
The standard lead time for R46KN347000M1M is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Ships today, if you order in
Minimum Order Quantity:
100
31 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
100
$0.9282
450
$0.7752
468 +
$0.6630
Click for Quote
Log in
to unlock special pricing