- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI347000P1M
R46KI347000P1M
KEMET Electronics
Metalized Polypropylene Film Capacitor - 0.47uF ±20% - 275VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 0.47uF ±20% - 275VAC - Bag
Search Keywords: R46KI347000P1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI347000P1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
150
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
150
$0.620
650
$0.519
1,000 +
$0.443
Click for Quote
Log in
to unlock special pricing