- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI3220DQ02M
R46KI3220DQ02M
KEMET Electronics
Safety Capacitors 275vac 0.22uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275vac 0.22uF 20%
Search Keywords: R46KI3220DQ02M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI3220DQ02M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
680
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
680
Can Ship immediately
Minimum Order Quantity:
680
Order Increment:
680
31 Weeks
can ship
1/4/27