- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI2680JA01M
R46KI2680JA01M
KEMET Electronics
Safety Capacitors 275volts 0.068uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275volts 0.068uF 20%
Search Keywords: R46KI2680JA01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI2680JA01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,774
Can Ship immediately
Minimum Order Quantity:
350
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
350
$0.2101
2,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing