- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI26800001K
R46KI26800001K
KEMET Electronics
Safety Capacitors 275volts 0.068uF 10%
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Safety Capacitors 275volts 0.068uF 10%
Search Keywords: R46KI26800001K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI26800001K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
You may purchase all in-stock quantity of 495
Stock lot only:
495
Minimum Order Quantity:
1000
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$0.1738
1,000
$0.1580
2,000 +
$0.1520
Click for Quote
Log in
to unlock special pricing