- Home ›
- All Products›
- R46KF3100DQM1M
R46KF3100DQM1M
KEMET Electronics
Safety Capacitors 275volts 0.1uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275volts 0.1uF 20%
Search Keywords: R46KF3100DQM1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KF3100DQM1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
680
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,720
Can Ship immediately
Minimum Order Quantity:
680
Order Increment:
680
31 Weeks
can ship
1/11/27