- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KF268000M1K
R46KF268000M1K
KEMET Electronics
Metalized Polypropylene Film Capacitor - 0.068uF ±10% - 275VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 0.068uF ±10% - 275VAC - Bag
Search Keywords: R46KF268000M1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KF268000M1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.330
1,000 +
$0.233
Click for Quote
Log in
to unlock special pricing