- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463R447050M1K
R463R447050M1K
KEMET Electronics
Cap Film Suppression X2 4.7uF 310VAC PP 10% (32 X 22 X 37mm) Radial Wound 27.5mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Cap Film Suppression X2 4.7uF 310VAC PP 10% (32 X 22 X 37mm) Radial Wound 27.5mm 110°C Bulk
Search Keywords: R463R447050M1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463R447050M1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:310 VAC
-
Capacitance Value:4.7 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:32 x 22 x 37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
20
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$4.059
20
$3.690
150
$3.110
250
$2.930
336 +
$2.610
Click for Quote
Log in
to unlock special pricing