- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463R4150CKM1M
R463R4150CKM1M
KEMET Electronics
Safety Capacitors 1.5 uF 20% 310 VAC 630 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 1.5 uF 20% 310 VAC 630 VDC
Search Keywords: R463R4150CKM1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463R4150CKM1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
31 Weeks
can ship
12/2/26