- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413I2150JE00M
R413I2150JE00M
KEMET Electronics
Safety Capacitors 1000volt 0.015uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 1000volt 0.015uF 20%
Search Keywords: R413I2150JE00M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413I2150JE00M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,199
Can Ship immediately
Minimum Order Quantity:
200
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
200
$0.3652
1,200
$0.3060
1,750 +
$0.2581
Click for Quote
Log in
to unlock special pricing