- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PZB300MC22R30
PZB300MC22R30
KEMET Electronics
Cap Film Suppression X2/2Y2 0.15uF/0.0033uF 2150VDC/3000VDC/275VAC Paper 20%( 24 X 12.5 X 16mm) Radial 20mm 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2/2Y2 0.15uF/0.0033uF 2150VDC/3000VDC/275VAC Paper 20%( 24 X 12.5 X 16mm) Radial 20mm 100°C Bulk
Search Keywords: PZB300MC22R30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PZB300MC22R30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:2150,3000,275 VDC|VDC|VAC
-
Capacitance Value:0.15,0.0033 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:24 x 12.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Minimum Order Quantity:
25
48 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
25
$3.40
150
$2.87
300
$2.70
550
$2.53
600 +
$2.42
Click for Quote
Log in
to unlock special pricing